Netgear FS108 technical specifications.
| Depth | 103mm |
| Height | 27mm |
| Number of Ports | 8 |
| Reach SVHC Compliant | No |
| Weight | 0.49kg |
| Width | 158mm |
| RoHS | Not Compliant |
Download the complete datasheet for Netgear FS108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
