Netgear FS108PEU technical specifications.
| Depth | 103mm |
| Height | 27mm |
| Number of Ports | 8 |
| Weight | 0.74kg |
| Width | 235mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear FS108PEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
