Netgear FS116UK technical specifications.
| Depth | 103mm |
| Height | 27mm |
| Mount | Wall |
| Number of Ports | 16 |
| Weight | 0.9kg |
| Width | 287mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear FS116UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.