Netgear FS728TP-100EUS technical specifications.
| Depth | 257mm |
| Height | 43mm |
| Weight | 3.57kg |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear FS728TP-100EUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.