Netgear FS750T2EU technical specifications.
| Depth | 205mm |
| Height | 43mm |
| Weight | 3.2kg |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear FS750T2EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.