
Netgear FS752TS technical specifications.
| Depth | 257mm |
| Height | 43.2mm |
| Mount | Rack |
| Number of Ports | 48 |
| Weight | 2.6kg |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear FS752TS to view detailed technical specifications.
No datasheet is available for this part.
