Netgear FVS318GE technical specifications.
| Depth | 181mm |
| Height | 35mm |
| Weight | 0.935kg |
| Width | 253mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear FVS318GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.