Netgear FVS336G-200EUS technical specifications.
| Depth | 7inch |
| Height | 1.56inch |
| Mount | Through Hole |
| Weight | 1.7kg |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Netgear FVS336G-200EUS to view detailed technical specifications.
No datasheet is available for this part.