
Netgear GS605FS technical specifications.
| Depth | 147mm |
| Height | 95.7mm |
| Mount | Desktop |
| Number of Ports | 5 |
| Weight | 0.28kg |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear GS605FS to view detailed technical specifications.
No datasheet is available for this part.
