
Netgear GS724TS-100EUS technical specifications.
| Depth | 205mm |
| Height | 43.2mm |
| Mount | Rack |
| Number of Ports | 24 |
| Weight | 2.87kg |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear GS724TS-100EUS to view detailed technical specifications.
No datasheet is available for this part.
