
Netgear JFS516UK technical specifications.
| Depth | 202mm |
| Height | 43mm |
| Mount | Rack |
| Number of Ports | 16 |
| Weight | 2kg |
| Width | 320mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear JFS516UK to view detailed technical specifications.
No datasheet is available for this part.
