Netgear JGS524-200EUS technical specifications.
| Depth | 207mm |
| Height | 43mm |
| Number of Ports | 24 |
| Weight | 1.72kg |
| Width | 330mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear JGS524-200EUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
