
Netgear NETFS108P technical specifications.
| Depth | 101mm |
| Height | 27mm |
| Mount | Desktop |
| Number of Ports | 8 |
| Weight | 0.49kg |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear NETFS108P to view detailed technical specifications.
No datasheet is available for this part.
