
Netgear NETFS608 technical specifications.
| Depth | 113.2mm |
| Height | 28.5mm |
| Mount | Desktop |
| Number of Ports | 8 |
| Weight | 0.278kg |
| Width | 171mm |
| RoHS | Not Compliant |
Download the complete datasheet for Netgear NETFS608 to view detailed technical specifications.
No datasheet is available for this part.
