Netgear WG602UK technical specifications.
| Depth | 175mm |
| Height | 28mm |
| Weight | 0.3kg |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear WG602UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.