
Netgear WNB2100-100UKS technical specifications.
| Depth | 130mm |
| Height | 35mm |
| Weight | 0.265kg |
| Width | 177.5mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear WNB2100-100UKS to view detailed technical specifications.
No datasheet is available for this part.
