Netpower HRS4015N070R25 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 11W |
| Series | HRS |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Netpower HRS4015N070R25 to view detailed technical specifications.
No datasheet is available for this part.