Isolated DC/DC Converters 117W 48V to 1.8V 65A Negative Logic
Netpower HRS4018N065R20 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Series | HRS |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Netpower HRS4018N065R20 to view detailed technical specifications.
No datasheet is available for this part.