Isolated DC/DC Converters 132W 48V to 3.3V 40A Negative Logic
Netpower HRS4033N040R20 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 13W |
| Series | HRS |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Netpower HRS4033N040R20 to view detailed technical specifications.
No datasheet is available for this part.