Non-Isolated DC/DC Converters SIP 2.5-5.5V input 0.8-3.3V 20A output
Netpower NAT0000N20R00 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 20A |
| Output Power | 66W |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Netpower NAT0000N20R00 to view detailed technical specifications.
No datasheet is available for this part.