
Netpower QRS2018N040R20 technical specifications.
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 7W |
| Series | QRS |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Netpower QRS2018N040R20 to view detailed technical specifications.
No datasheet is available for this part.
