Netpower QRS4018N025R20 technical specifications.
| Current - Output 1 | 2.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Series | QRS |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Netpower QRS4018N025R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
