Network Technologies RJ45-FF-SNP-SHLD technical specifications.
| Type | RJ-45 Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Category Number | Cat 6 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Network Technologies RJ45-FF-SNP-SHLD to view detailed technical specifications.
No datasheet is available for this part.