Network Technologies VEXT-15 technical specifications.
| Cable Type | Video |
| Wire Size | 28AWG |
| Connector Type A | HD15 |
| Connector Type B | HD15 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Network Technologies VEXT-15 to view detailed technical specifications.
No datasheet is available for this part.