Neutral 12CTQ045 technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 12A |
| Height | 9.02mm |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 690A |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral 12CTQ045 to view detailed technical specifications.
No datasheet is available for this part.