Neutral 1N5820 technical specifications.
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral 1N5820 to view detailed technical specifications.
No datasheet is available for this part.