Neutral 6.901.010.800 technical specifications.
| Direction | Bidirectional |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 3.6V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Neutral 6.901.010.800 to view detailed technical specifications.
No datasheet is available for this part.