NEUTRAL Solder D-sub Connector Socket, 36 Way, 250 V ac/dc, 3A
Neutral A57/36FB technical specifications.
| Contact Material | Bronze |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 36 |
| Orientation | Straight |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Neutral A57/36FB to view detailed technical specifications.
No datasheet is available for this part.