Neutral BAT41 technical specifications.
| Element Configuration | Single |
| Forward Current | 100mA |
| Height | 2mm |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100nA |
| Mount | Through Hole |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral BAT41 to view detailed technical specifications.
No datasheet is available for this part.