The BDV65B is a bipolar transistor with a collector base voltage of 100V and a maximum collector current of 12A. It features a collector emitter saturation voltage of 2V and a collector emitter voltage of 100V. The device is packaged in a SOT-93 case and is designed for through-hole mounting. The BDV65B operates over a temperature range of -65°C to 150°C.
Neutral BDV65B technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Neutral BDV65B to view detailed technical specifications.
No datasheet is available for this part.