Neutral BSS123 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 55pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 9.9ns |
| Turn-On Delay Time | 2.7ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral BSS123 to view detailed technical specifications.
No datasheet is available for this part.