Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Forward Current | 8A |
| Height | 9.4mm |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 88A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reverse Recovery Time | 25ns |
| Width | 4.7mm |
| RoHS | Compliant |