Neutral BYW81PI-200 technical specifications.
| Element Configuration | Single |
| Forward Current | 15A |
| Height | 9.02mm |
| Length | 10.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 40ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral BYW81PI-200 to view detailed technical specifications.
No datasheet is available for this part.