Neutral C0603C104Z3VAC technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Neutral C0603C104Z3VAC to view detailed technical specifications.
No datasheet is available for this part.