Neutral C0805C102K5RAC technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutral C0805C102K5RAC to view detailed technical specifications.
No datasheet is available for this part.