Neutral CB10LV103M technical specifications.
| Depth | 9.8mm |
| Height | 6mm |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 10000R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Neutral CB10LV103M to view detailed technical specifications.
No datasheet is available for this part.