Neutral CD74ACT573E technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral CD74ACT573E to view detailed technical specifications.
No datasheet is available for this part.