10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Conversion Rate | 200MS/s |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 10b |
| Settling Time | 0.03s |
| Width | 4.4mm |
| RoHS | Compliant |