Neutral DCP010515DBP technical specifications.
| Package/Case | PDIP |
| Height | 3.94mm |
| Length | 19.18mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral DCP010515DBP to view detailed technical specifications.
No datasheet is available for this part.