Neutral DS1669-100 technical specifications.
| Height | 4.45mm |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Resistor Type | Potentiometer |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral DS1669-100 to view detailed technical specifications.
No datasheet is available for this part.