The DS1801 is a volatile memory potentiometer with 64 positions, operating on a 5V supply voltage. It has a maximum supply current of 50uA and a minimum supply voltage of 2.7V. The device is designed for through-hole mounting and has a height of 4.45mm, length of 19.43mm, and width of 7.87mm. It can operate in temperatures ranging from -40°C to 85°C.
Neutral DS1801 technical specifications.
| Height | 4.45mm |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Resistor Type | Potentiometer |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral DS1801 to view detailed technical specifications.
No datasheet is available for this part.