Neutral H100 technical specifications.
| Accuracy | 99% |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for Neutral H100 to view detailed technical specifications.
No datasheet is available for this part.