The HD6473644H is an 8-bit microcontroller with a SCI interface, 32KB of EPROM memory, and 1KB of RAM. It features 45 programmable I/O lines and 4 timers/counters. The device operates over a temperature range of -20°C to 75°C and is powered by a 5V supply voltage. It measures 14mm in length and 2.7mm in height, with a surface mount package.
Neutral HD6473644H technical specifications.
| Data Bus Width | 8b |
| Height | 2.7mm |
| Interface | SCI |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 1KB |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral HD6473644H to view detailed technical specifications.
No datasheet is available for this part.