The HD64F3644W is a 32KB FLASH microcontroller with an 8-bit SCI interface, operating at a maximum frequency of 8MHz. It is designed for surface mount applications and has a maximum operating temperature of 75°C. The device has 45 programmable I/Os and 4 timers/counters. It requires a supply voltage between 2.7V and 5.5V, with a recommended operating voltage of 5V. The microcontroller has 1KB of RAM and is manufactured by Neutral.
Neutral HD64F3644W technical specifications.
| Data Bus Width | 8b |
| Height | 1mm |
| Interface | SCI |
| Length | 12mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 1KB |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral HD64F3644W to view detailed technical specifications.
No datasheet is available for this part.