The INA110KP is a dual operational amplifier with a common mode rejection ratio of 106dB and a gain bandwidth product of 2.5MHz. It operates on a dual supply voltage of 15V and has a maximum operating temperature of 85°C. The device is packaged in a PDIP format and is mounted through a hole. The op-amp has an input offset voltage of 500uV and a maximum supply current of 4.5mA.
Neutral INA110KP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 500uV |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4.5mA |
| Mount | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral INA110KP to view detailed technical specifications.
No datasheet is available for this part.