The INA111AU is a dual supply op-amp with a common mode rejection ratio of 75dB. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The op-amp has a maximum supply current of 4.5mA and is suitable for use in a variety of applications.
Neutral INA111AU technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral INA111AU to view detailed technical specifications.
No datasheet is available for this part.