The INA122UA is a surface mount op-amp with a common mode rejection ratio of 76dB. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 85uA. The device is powered by a dual supply voltage of 9V and has an input offset voltage of 500uV. It is packaged in a SOIC case and is suitable for surface mount applications.
Neutral INA122UA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 500uV |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral INA122UA to view detailed technical specifications.
No datasheet is available for this part.