Neutral INA128U technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral INA128U to view detailed technical specifications.
No datasheet is available for this part.