The INA141U is a dual operational amplifier with a common mode rejection ratio of 100dB. It operates from a dual supply voltage of ±15V and has a maximum supply current of 800uA. The device is packaged in a surface mount SOIC package with dimensions of 1.58mm height, 4.9mm length, and 3.91mm width. The INA141U is specified to operate over a temperature range of -40°C to 85°C.
Neutral INA141U technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 50uV |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral INA141U to view detailed technical specifications.
No datasheet is available for this part.