Neutral INA2137UA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 18V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 1mV |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral INA2137UA to view detailed technical specifications.
No datasheet is available for this part.